ISL97673IRZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,61563
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,66223
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97673IRZ-T

DigiKey Part Number
ISL97673IRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97673IRZ-T
Description
IC LED DRVR RGLTR PWM 40MA 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40mA
Manufacturer
Renesas Electronics Corporation
Frequency
600kHz, 1.2MHz
Packaging
Tape & Reel (TR)
Dimming
PWM
Part Status
Active
Applications
Backlight
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
6
Package / Case
20-VFQFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
20-QFN (3x4)
Voltage - Supply (Max)
26.5V
Base Product Number
Voltage - Output
45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL97673IRZRenesas Electronics Corporation0ISL97673IRZ-ND€ 1,61563Parametric Equivalent
ISL97673IRZ-TKRenesas Electronics Corporation0ISL97673IRZ-TK-ND€ 1,66223Parametric Equivalent
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 1,54635€ 9 278,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,54635
Unit Price with VAT:€ 1,88655