HAT2187WP-EL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 2 985
Unit Price: € 4,03000
Datasheet

Similar


onsemi
In Stock: 1 636
Unit Price: € 3,24000
Datasheet
N-Channel 200 V 17A (Ta) 30W (Tc) Surface Mount 8-WPAK (3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAT2187WP-EL-E

DigiKey Part Number
559-HAT2187WP-EL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAT2187WP-EL-E
Description
NCH PWR MOSFET 200V 17A 94MOHM S
Customer Reference
Detailed Description
N-Channel 200 V 17A (Ta) 30W (Tc) Surface Mount 8-WPAK (3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Type
Power Dissipation (Max)
30W (Tc)
Technology
Operating Temperature
150°C
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-WPAK (3)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
94mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJK2076DPA-00#J5ARenesas Electronics Corporation2 985559-RJK2076DPA-00#J5ACT-ND€ 4,03000MFR Recommended
FDMS2672onsemi1 636FDMS2672CT-ND€ 3,24000Similar
Obsolete
This product is no longer manufactured. View Substitutes