N-Channel 200 V 20A (Ta) 65W (Tc) Surface Mount WPAK(3F) (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK2076DPA-00#J5A

DigiKey Part Number
559-RJK2076DPA-00#J5ATR-ND - Tape & Reel (TR)
559-RJK2076DPA-00#J5ACT-ND - Cut Tape (CT)
559-RJK2076DPA-00#J5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK2076DPA-00#J5A
Description
MOSFET N-CH 200V 20A WPAK
Customer Reference
Detailed Description
N-Channel 200 V 20A (Ta) 65W (Tc) Surface Mount WPAK(3F) (5x6)
Datasheet
 Datasheet
EDA/CAD Models
RJK2076DPA-00#J5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Mfr
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
Part Status
Last Time Buy
Power Dissipation (Max)
65W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
WPAK(3F) (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
85mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 985
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.12.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,03000€ 4,03
10€ 2,65800€ 26,58
100€ 1,88020€ 188,02
500€ 1,61764€ 808,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,62820€ 4 884,60
Manufacturers Standard Package
Unit Price without VAT:€ 4,03000
Unit Price with VAT:€ 4,91660