Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5PB1110NDGI8 | |
|---|---|
DigiKey Part Number | 800-5PB1110NDGI8TR-ND - Tape & Reel (TR) 800-5PB1110NDGI8CT-ND - Cut Tape (CT) 800-5PB1110NDGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1110NDGI8 |
Description | IC CLK BUFFER 1:10 200MHZ 20QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 5PB1110NDGI8 Models |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-VFQFN Exposed Pad |
Ratio - Input:Output 1:10 | Supplier Device Package 20-QFN (3x3) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1110NDG2 | Renesas Electronics Corporation | 537 | 800-5PB1110NDG2-ND | € 5,63000 | Parametric Equivalent |
| 5PB1110NDG28 | Renesas Electronics Corporation | 0 | 800-5PB1110NDG28TR-ND | € 3,18050 | Parametric Equivalent |
| 5PB1110NDGI/N | Renesas Electronics Corporation | 0 | 800-5PB1110NDGI/N-ND | € 2,41630 | Parametric Equivalent |
| 5PB1110NDGI8/N | Renesas Electronics Corporation | 0 | 800-5PB1110NDGI8/NTR-ND | € 2,61769 | Parametric Equivalent |
| 5PB1110NDGK | Renesas Electronics Corporation | 656 | 800-5PB1110NDGK-ND | € 4,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,16000 | € 4,16 |
| 10 | € 3,16800 | € 31,68 |
| 25 | € 2,92000 | € 73,00 |
| 100 | € 2,64690 | € 264,69 |
| 250 | € 2,51676 | € 629,19 |
| 500 | € 2,43832 | € 1 219,16 |
| 1 000 | € 2,37375 | € 2 373,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 2,61769 | € 6 544,23 |
| Unit Price without VAT: | € 4,16000 |
|---|---|
| Unit Price with VAT: | € 5,07520 |



