Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5PB1110NDGI/N | |
|---|---|
DigiKey Part Number | 800-5PB1110NDGI/N-ND |
Manufacturer | |
Manufacturer Product Number | 5PB1110NDGI/N |
Description | 5PB1110 MIXED SIGNAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input LVCMOS |
Manufacturer Renesas Electronics Corporation | Output LVCMOS |
Packaging Tray | Frequency - Max 200 MHz |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:10 | Package / Case 20-VFQFN Exposed Pad |
Differential - Input:Output No/No | Supplier Device Package 20-QFN (3x3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1110NDG2 | Renesas Electronics Corporation | 537 | 800-5PB1110NDG2-ND | € 5,63000 | Parametric Equivalent |
| 5PB1110NDG28 | Renesas Electronics Corporation | 0 | 800-5PB1110NDG28TR-ND | € 3,18050 | Parametric Equivalent |
| 5PB1110NDGI8 | Renesas Electronics Corporation | 0 | 800-5PB1110NDGI8CT-ND | € 4,16000 | Parametric Equivalent |
| 5PB1110NDGI8/N | Renesas Electronics Corporation | 0 | 800-5PB1110NDGI8/NTR-ND | € 2,61769 | Parametric Equivalent |
| 5PB1110NDGK | Renesas Electronics Corporation | 656 | 800-5PB1110NDGK-ND | € 4,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | € 2,41630 | € 1 507,77 |
| Unit Price without VAT: | € 2,41630 |
|---|---|
| Unit Price with VAT: | € 2,94789 |



