
RH100-40.000-18-F-2050-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-40.000-18-F-2050-TR-ND - Tape & Reel (TR) 2151-RH100-40.000-18-F-2050-TRCT-ND - Cut Tape (CT) 2151-RH100-40.000-18-F-2050-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-40.000-18-F-2050-TR |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | RH100-40.000-18-F-2050-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-40.000MHZ-B2-T | Abracon LLC | 548 | 535-9147-1-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,12560 | € 3,14 |
| 50 | € 0,12060 | € 6,03 |
| 100 | € 0,11560 | € 11,56 |
| 250 | € 0,10928 | € 27,32 |
| 500 | € 0,10478 | € 52,39 |
| 1 000 | € 0,10045 | € 100,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11046 | € 331,38 |
| 6 000 | € 0,10589 | € 635,34 |
| 9 000 | € 0,10331 | € 929,79 |
| 15 000 | € 0,10014 | € 1 502,10 |
| 21 000 | € 0,09811 | € 2 060,31 |
| 30 000 | € 0,09600 | € 2 880,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

