


ABM8-40.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9147-2-ND - Tape & Reel (TR) 535-9147-1-ND - Cut Tape (CT) 535-9147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-40.000MHZ-B2-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-40.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-40.000-18-F-2050-TR | Raltron Electronics | 7 290 | 2151-RH100-40.000-18-F-2050-TRCT-ND | € 0,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,31900 | € 3,19 |
| 25 | € 0,30120 | € 7,53 |
| 50 | € 0,28880 | € 14,44 |
| 100 | € 0,27680 | € 27,68 |
| 250 | € 0,26180 | € 65,45 |
| 500 | € 0,25096 | € 125,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24057 | € 240,57 |
| 2 000 | € 0,23062 | € 461,24 |
| 3 000 | € 0,22499 | € 674,97 |
| 5 000 | € 0,21810 | € 1 090,50 |
| 7 000 | € 0,21367 | € 1 495,69 |
| 10 000 | € 0,20908 | € 2 090,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

