R422030030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: € 773,77000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 0
Unit Price: € 689,44000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 1 094,25000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 1 110,41000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 1 242,09000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 1 566,95000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 541,83000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 1 027,97000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 789,48000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 682,44000
Datasheet
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R422030030

DigiKey Part Number
2201-R422030030-ND
Manufacturer
Manufacturer Product Number
R422030030
Description
ATTENUATOR : N 30DB 6GHZ 100W 50
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
100W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5930_N-50-1/133_NEHuber+Suhner, Inc.03628-5930_N-50-1/133_NE-ND€ 773,77000Parametric Equivalent
BW-30N100W+Mini-Circuits03157-BW-30N100W+-ND€ 689,44000Parametric Equivalent
PE7208-30Pasternack06099-PE7208-30-ND€ 1 094,25000Parametric Equivalent
PE7213-30Pasternack06099-PE7213-30-ND€ 1 110,41000Parametric Equivalent
PE7214-30Pasternack06099-PE7214-30-ND€ 1 242,09000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 162,10000€ 1 162,10
Manufacturers Standard Package
Unit Price without VAT:€ 1 162,10000
Unit Price with VAT:€ 1 417,76200