Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5930_N-50-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-5930_N-50-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 5930_N-50-1/133_NE |
Description | RF ATTENUATOR 30DB 50 MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 6 GHz 50 Ohms 100W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 100W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 30dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW-30N100W+ | Mini-Circuits | 0 | 3157-BW-30N100W+-ND | € 694,96000 | Parametric Equivalent |
| PE7208-30 | Pasternack | 0 | 6099-PE7208-30-ND | € 1 103,00000 | Parametric Equivalent |
| PE7213-30 | Pasternack | 0 | 6099-PE7213-30-ND | € 1 119,30000 | Parametric Equivalent |
| PE7214-30 | Pasternack | 0 | 6099-PE7214-30-ND | € 1 252,03000 | Parametric Equivalent |
| PE7424-30 | Pasternack | 0 | 6099-PE7424-30-ND | € 1 579,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 779,97000 | € 779,97 |
| Unit Price without VAT: | € 779,97000 |
|---|---|
| Unit Price with VAT: | € 951,56340 |












