Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R417903128 | |
|---|---|
DigiKey Part Number | 2201-R417903128-ND |
Manufacturer | |
Manufacturer Product Number | R417903128 |
Description | ATTENUATOR: TNC 3DB 2GHZ 80/100W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 2 GHz 50 Ohms 100W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 100W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R417903118 | Radiall USA, Inc. | 0 | 2201-R417903118-ND | € 1 162,35000 | Parametric Equivalent |
| R417903138 | Radiall USA, Inc. | 0 | 2201-R417903138-ND | € 967,85000 | Parametric Equivalent |
| R422103030 | Radiall USA, Inc. | 0 | 2201-R422103030-ND | € 1 229,61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 033,49000 | € 1 033,49 |
| Unit Price without VAT: | € 1 033,49000 |
|---|---|
| Unit Price with VAT: | € 1 260,85780 |




