RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 100W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R422103030

DigiKey Part Number
2201-R422103030-ND
Manufacturer
Manufacturer Product Number
R422103030
Description
ATTENUATOR : TNC 3DB 6GHZ 100W 5
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 100W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
100W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 229,61000€ 1 229,61
Manufacturers Standard Package
Unit Price without VAT:€ 1 229,61000
Unit Price with VAT:€ 1 500,12420