Parametric Equivalent
Parametric Equivalent

R413825121 | |
|---|---|
DigiKey Part Number | 2201-R413825121-ND |
Manufacturer | |
Manufacturer Product Number | R413825121 |
Description | ATTENUATOR: SMA1.14 25DB 26.5GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 25dB 0 Hz ~ 26.5 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 26.5 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 25dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/30-34N | Amphenol SV Microwave | 0 | M3933/30-34N-ND | € 178,98880 | Parametric Equivalent |
| M3933/30-34S | Amphenol SV Microwave | 0 | M3933/30-34S-ND | € 365,97960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 317,69200 | € 1 588,46 |
| Unit Price without VAT: | € 317,69200 |
|---|---|
| Unit Price with VAT: | € 387,58424 |


