Parametric Equivalent

M3933/30-34S | |
|---|---|
DigiKey Part Number | M3933/30-34S-ND |
Manufacturer | |
Manufacturer Product Number | M3933/30-34S |
Description | RF ATTENUATOR 25DB 50OHM SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 25dB 0 Hz ~ 32 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | M3933/30-34S Models |
Category | Frequency Range 0 Hz ~ 32 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 25dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/30-34N | Amphenol SV Microwave | 0 | M3933/30-34N-ND | € 178,98880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 365,97960 | € 9 149,49 |
| Unit Price without VAT: | € 365,97960 |
|---|---|
| Unit Price with VAT: | € 446,49511 |


