


R222M00740W | |
|---|---|
DigiKey Part Number | 2201-R222M00740W-ND |
Manufacturer | |
Manufacturer Product Number | R222M00740W |
Description | SMP-MAX / STRAIGHT MALE RECEPTAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222M00700 | Radiall USA, Inc. | 401 | 2201-R222M00700CT-ND | € 7,39000 | Parametric Equivalent |
| R222M00740 | Radiall USA, Inc. | 1 171 | 2201-R222M00740CT-ND | € 6,07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,69000 | € 10,69 |
| 10 | € 9,08700 | € 90,87 |
| 25 | € 8,51800 | € 212,95 |
| 50 | € 8,11140 | € 405,57 |
| 100 | € 7,72440 | € 772,44 |
| 250 | € 7,24108 | € 1 810,27 |
| 500 | € 6,89576 | € 3 447,88 |
| 1 000 | € 6,56705 | € 6 567,05 |
| Unit Price without VAT: | € 10,69000 |
|---|---|
| Unit Price with VAT: | € 13,04180 |

