SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222M00740

DigiKey Part Number
2201-R222M00740TR-ND - Tape & Reel (TR)
2201-R222M00740CT-ND - Cut Tape (CT)
2201-R222M00740DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R222M00740
Description
SMP-MAX / STRAIGHT MALE RECEPTAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP); Polyetheretherketone (PEEK)
Shield Termination
Solder
Operating Temperature
-55°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Mating Cycles
100
Fastening Type
Snap-On
Base Product Number
Frequency - Max
10 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,07000€ 6,07
10€ 5,15300€ 51,53
25€ 4,83000€ 120,75
50€ 4,59940€ 229,97
100€ 4,38000€ 438,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 3,97193€ 1 588,77
800€ 3,78249€ 3 025,99
1 200€ 3,67593€ 4 411,12
2 000€ 3,54596€ 7 091,92
Manufacturers Standard Package
Unit Price without VAT:€ 6,07000
Unit Price with VAT:€ 7,40540