Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R142723000 | |
|---|---|
DigiKey Part Number | 2201-R142723000-ND |
Manufacturer | |
Manufacturer Product Number | R142723000 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 1.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Insertion Loss 0.20dB |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R142720000 | Radiall USA, Inc. | 0 | 2201-R142720000-ND | € 11,74030 | Parametric Equivalent |
| R142720000W | Radiall USA, Inc. | 0 | 2201-R142720000W-ND | € 16,41400 | Parametric Equivalent |
| R142720700 | Radiall USA, Inc. | 0 | 2201-R142720700-ND | € 10,64090 | Parametric Equivalent |
| R142720700W | Radiall USA, Inc. | 0 | 2201-R142720700W-ND | € 15,24400 | Parametric Equivalent |
| 031-220N-75RFX | Amphenol RF | 107 | ARF1735-ND | € 6,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 15,24810 | € 1 524,81 |
| Unit Price without VAT: | € 15,24810 |
|---|---|
| Unit Price with VAT: | € 18,60268 |













