Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205007A0488 | |
|---|---|
DigiKey Part Number | 4627-9205007A0488-ND |
Manufacturer | |
Manufacturer Product Number | 9205007A0488 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 2 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 75 Ohms | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3997749A031 | Ease Electronics | 0 | 4627-3997749A031-ND | € 17,82000 | Parametric Equivalent |
| 031-220N-75RFX | Amphenol RF | 111 | ARF1735-ND | € 6,54000 | Parametric Equivalent |
| 112434 | Amphenol RF | 40 | ACX1844-ND | € 9,50000 | Parametric Equivalent |
| 112436 | Amphenol RF | 0 | ACX2187-ND | € 9,77640 | Parametric Equivalent |
| 112438 | Amphenol RF | 518 | ACX1055-ND | € 5,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,46000 | € 9,46 |
| 10 | € 8,03800 | € 80,38 |
| 25 | € 7,53400 | € 188,35 |
| 50 | € 7,17460 | € 358,73 |
| 100 | € 6,83200 | € 683,20 |
| 250 | € 6,40452 | € 1 601,13 |
| 500 | € 6,09908 | € 3 049,54 |
| 1 000 | € 5,80834 | € 5 808,34 |
| Unit Price without VAT: | € 9,46000 |
|---|---|
| Unit Price with VAT: | € 11,54120 |













