Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R141A720000 | |
|---|---|
DigiKey Part Number | 2201-R141A720000-ND |
Manufacturer | |
Manufacturer Product Number | R141A720000 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 1 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Mating Cycles 100 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141720000 | Radiall USA, Inc. | 95 | 2201-R141720000-ND | € 14,96000 | Parametric Equivalent |
| R141720000W | Radiall USA, Inc. | 0 | 2201-R141720000W-ND | € 17,18700 | Parametric Equivalent |
| R141723000 | Radiall USA, Inc. | 0 | 2201-R141723000-ND | € 21,83170 | Parametric Equivalent |
| R141723000W | Radiall USA, Inc. | 0 | 2201-R141723000W-ND | € 39,27100 | Parametric Equivalent |
| R141723161 | Radiall USA, Inc. | 0 | 2201-R141723161-ND | € 12,31620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,20393 | € 6 203,93 |
| Unit Price without VAT: | € 6,20393 |
|---|---|
| Unit Price with VAT: | € 7,56879 |










