R141723161W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 95
Unit Price: € 14,96000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 17,18700
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 21,83170
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 39,27100

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 12,31620
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 81
Unit Price: € 44,15000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 57,98200

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 95,51960
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 148,55400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 120,66300

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: € 21,32110
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 15
Unit Price: € 5,41000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 38
Unit Price: € 13,61000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: € 4,71000
Datasheet
Image for R141723161W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R141723161W

DigiKey Part Number
2201-R141723161W-ND
Manufacturer
Manufacturer Product Number
R141723161W
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Bayonet Lock, Bayonet Lock
Part Status
Active
Frequency - Max
1.5 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Brass
Convert From (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polyamide (PA66), Nylon 6/6
Convert To (Adapter End)
BNC Jack, Female Socket
Mating Cycles
100
Impedance
50 Ohms
Operating Temperature
-35°C ~ 70°C
Style
Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R141720000Radiall USA, Inc.952201-R141720000-ND€ 14,96000Parametric Equivalent
R141720000WRadiall USA, Inc.02201-R141720000W-ND€ 17,18700Parametric Equivalent
R141723000Radiall USA, Inc.02201-R141723000-ND€ 21,83170Parametric Equivalent
R141723000WRadiall USA, Inc.02201-R141723000W-ND€ 39,27100Parametric Equivalent
R141723161Radiall USA, Inc.02201-R141723161-ND€ 12,31620Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 20,25000€ 202,50
Manufacturers Standard Package
Unit Price without VAT:€ 20,25000
Unit Price with VAT:€ 24,70500