Parametric Equivalent

R125620001 | |
|---|---|
DigiKey Part Number | 2201-R125620001-ND |
Manufacturer | |
Manufacturer Product Number | R125620001 |
Description | SMA / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Tab | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9215-3CCSF | Amphenol RF | 0 | 901-9215-3CCSF-ND | € 21,21640 | Parametric Equivalent |
| SC7536 | Fairview Microwave | 0 | 5328-SC7536-ND | € 64,25000 | Parametric Equivalent |
| SC7554 | Fairview Microwave | 0 | 5328-SC7554-ND | € 10,53000 | Parametric Equivalent |
| SC7571 | Fairview Microwave | 0 | 5328-SC7571-ND | € 30,33000 | Parametric Equivalent |
| SC7582 | Fairview Microwave | 0 | 5328-SC7582-ND | € 31,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 26,42560 | € 2 642,56 |
| Unit Price without VAT: | € 26,42560 |
|---|---|
| Unit Price with VAT: | € 32,23923 |






