Parametric Equivalent
Parametric Equivalent

SC7582 | |
|---|---|
DigiKey Part Number | 5328-SC7582-ND |
Manufacturer | |
Manufacturer Product Number | SC7582 |
Description | CONN JACK SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Tab |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder Tab | Body Material Stainless Steel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC7536 | Fairview Microwave | 0 | 5328-SC7536-ND | € 64,25000 | Parametric Equivalent |
| SC7554 | Fairview Microwave | 0 | 5328-SC7554-ND | € 10,53000 | Parametric Equivalent |
| SC7571 | Fairview Microwave | 0 | 5328-SC7571-ND | € 30,33000 | Parametric Equivalent |
| 901-9215-3CCSF | Amphenol RF | 0 | 901-9215-3CCSF-ND | € 21,21640 | Parametric Equivalent |
| R125620001 | Radiall USA, Inc. | 0 | 2201-R125620001-ND | € 26,42560 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,49000 | € 31,49 |
| Unit Price without VAT: | € 31,49000 |
|---|---|
| Unit Price with VAT: | € 38,41780 |






