Direct

PE-53816SNL | |
|---|---|
DigiKey Part Number | 553-1400-ND |
Manufacturer | |
Manufacturer Product Number | PE-53816SNL |
Description | FIXED IND 17UH 1.02A 100 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17 µH Shielded Toroidal Inductor 1.02 A 100mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| 10 | € 1,94700 | € 19,47 |
| 45 | € 1,71333 | € 77,10 |
| 90 | € 1,61544 | € 145,39 |
| 135 | € 1,56081 | € 210,71 |
| 270 | € 1,47174 | € 397,37 |
| 540 | € 1,38791 | € 749,47 |
| 1 035 | € 1,31366 | € 1 359,64 |
| 2 520 | € 1,24249 | € 3 131,07 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,89140 |


