Direct

SH150S-1.02-17 | |
|---|---|
DigiKey Part Number | TE2200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH150S-1.02-17 |
Description | FIXED IND 17UH 1.02A 100 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17 µH Unshielded Toroidal Inductor 1.02 A 100mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 100mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.441" L x 0.433" W (11.20mm x 11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.301" (7.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-53816SNL | Pulse Electronics | 1 087 | 553-1400-ND | € 2,56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 2,10222 | € 1 156,22 |
| Unit Price without VAT: | € 2,10222 |
|---|---|
| Unit Price with VAT: | € 2,56471 |


