
BBPY00100505600Y00 | |
|---|---|
DigiKey Part Number | 553-BBPY00100505600Y00TR-ND - Tape & Reel (TR) 553-BBPY00100505600Y00CT-ND - Cut Tape (CT) 553-BBPY00100505600Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBPY00100505600Y00 |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1.5A 75mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 75mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH100505T-600Y-S | Cal-Chip Electronics, Inc. | 10 000 | 4713-FBH100505T-600Y-SCT-ND | € 0,08000 | Parametric Equivalent |
| MPZ1005S600CT000 | TDK | 34 710 | 445-2980-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03200 | € 0,32 |
| 25 | € 0,02840 | € 0,71 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02280 | € 2,28 |
| 250 | € 0,01968 | € 4,92 |
| 500 | € 0,01756 | € 8,78 |
| 1 000 | € 0,01561 | € 15,61 |
| 5 000 | € 0,01163 | € 58,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01012 | € 101,20 |
| 20 000 | € 0,00870 | € 174,00 |
| 30 000 | € 0,00839 | € 251,70 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

