
FBH100505T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH100505T-600Y-STR-ND - Tape & Reel (TR) 4713-FBH100505T-600Y-SCT-ND - Cut Tape (CT) 4713-FBH100505T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH100505T-600Y-S |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 75mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 75mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01680 | € 0,42 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01380 | € 1,38 |
| 250 | € 0,01196 | € 2,99 |
| 500 | € 0,01070 | € 5,35 |
| 1 000 | € 0,00954 | € 9,54 |
| 5 000 | € 0,00718 | € 35,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00629 | € 62,90 |
| 20 000 | € 0,00546 | € 109,20 |
| 30 000 | € 0,00500 | € 150,00 |
| 50 000 | € 0,00467 | € 233,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

