
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pololu | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±70A | |
Interface | Analog | |
Sensitivity | 14.3mV/A | |
Voltage - Supply | 3V ~ 3.6V | |
Embedded | - | |
Contents | Board(s), Accessories | |
Utilized IC / Part | CT433 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,41000 | € 14,41 |
| Unit Price without VAT: | € 14,41000 |
|---|---|
| Unit Price with VAT: | € 17,58020 |


