Current Sensor 70A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT433-HSWF70MR

DigiKey Part Number
620-CT433-HSWF70MR-ND
Manufacturer
Manufacturer Product Number
CT433-HSWF70MR
Description
CURRENT SENSOR MR 70A 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 70A 1 Channel Magnetoresistive Unidirectional 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
14.3mV/A
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
±0.5%
Voltage - Supply
3V ~ 3.6V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 000€ 3,12932€ 18 775,92
Manufacturers Standard Package
Unit Price without VAT:€ 3,12932
Unit Price with VAT:€ 3,81777