Interface Cable Assembly Emerson Delta V Series 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2300588

DigiKey Part Number
2300588-ND
Manufacturer
Manufacturer Product Number
2300588
Description
CABLE ASSEMBLY INTERFACE 6.56'
Customer Reference
Detailed Description
Interface Cable Assembly Emerson Delta V Series 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Connection
Rectangular Connector
Manufacturer
Phoenix Contact
Specifications
Interface
Packaging
Bulk
Number of Positions
14, 16
Part Status
Obsolete
Length
6.56' (2.00m)
Process Side Connection
Rectangular Connector
For Use With/Related Products
Emerson Delta V Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 76,73000€ 76,73
Manufacturers Standard Package
Unit Price without VAT:€ 76,73000
Unit Price with VAT:€ 93,61060
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 0
Unit Price: € 78,69000
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 0
Unit Price: € 84,11000
CABLE ASSEMBLY INTERFACE 13.1'
In-Stock: 0
Unit Price: € 99,84000