
2300575 | |
|---|---|
DigiKey Part Number | 2300575-ND |
Manufacturer | |
Manufacturer Product Number | 2300575 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly Emerson Delta V Series 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 16 |
Part Status Obsolete | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products Emerson Delta V Series |


