
2201488 | |
|---|---|
DigiKey Part Number | 277-10477-ND |
Manufacturer | |
Manufacturer Product Number | 2201488 |
Description | ELECTRONIC HOUSING BASE |
Customer Reference | |
Detailed Description | Plastic, ABS Base 3.543" W (90.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2201488 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Base | |
Features | - | |
For Use With/Related Products | 90mm Wide Housing | |
Size / Dimension | 3.543" W (90.00mm) | |
Color | Black | |
Material | Plastic, ABS |


