Plastic, ABS Base 3.543" W (90.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201487

DigiKey Part Number
277-10476-ND
Manufacturer
Manufacturer Product Number
2201487
Description
ELECTRONIC HOUSING BASE
Customer Reference
Detailed Description
Plastic, ABS Base 3.543" W (90.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2201487 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Base
Features
-
For Use With/Related Products
90mm Wide Housing
Size / Dimension
3.543" W (90.00mm)
Color
Gray
Material
Plastic, ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,27000€ 4,27
5€ 4,13800€ 20,69
Unit Price without VAT:€ 4,27000
Unit Price with VAT:€ 5,20940
Alternate Color
ELECTRONIC HOUSING BASE
In-Stock: 0
Unit Price: