Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7469-1 | |
|---|---|
DigiKey Part Number | 6099-PE7469-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7469-1 |
Description | 1 dB Fixed Attenuator, TNC Male |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 12 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7469-1 | Fairview Microwave | 0 | 5328-FMAT7469-1-ND | € 87,40000 | Parametric Equivalent |
| FMAT7605-1 | Fairview Microwave | 0 | 5328-FMAT7605-1-ND | € 131,29000 | Parametric Equivalent |
| PE7051-1 | Pasternack | 0 | 6099-PE7051-1-ND | € 228,66000 | Parametric Equivalent |
| R414501000 | Radiall USA, Inc. | 0 | 2201-R414501000-ND | € 299,62000 | Parametric Equivalent |
| R414501161 | Radiall USA, Inc. | 0 | 2201-R414501161-ND | € 377,61600 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,69000 | € 98,69 |
| 10 | € 86,93400 | € 869,34 |
| Unit Price without VAT: | € 98,69000 |
|---|---|
| Unit Price with VAT: | € 120,40180 |






