PE7051-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 87,40000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 131,29000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 98,69000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 299,62000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 377,61600
Datasheet
RF Attenuators 1dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7051-1

DigiKey Part Number
6099-PE7051-1-ND
Manufacturer
Manufacturer Product Number
PE7051-1
Description
1 dB Fixed Attenuator, TNC Male
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 12.4 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
1dB
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7469-1Fairview Microwave05328-FMAT7469-1-ND€ 87,40000Parametric Equivalent
FMAT7605-1Fairview Microwave05328-FMAT7605-1-ND€ 131,29000Parametric Equivalent
PE7469-1Pasternack06099-PE7469-1-ND€ 98,69000Parametric Equivalent
R414501000Radiall USA, Inc.02201-R414501000-ND€ 299,62000Parametric Equivalent
R414501161Radiall USA, Inc.02201-R414501161-ND€ 377,61600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 228,66000€ 228,66
10€ 217,83100€ 2 178,31
Manufacturers Standard Package
Unit Price without VAT:€ 228,66000
Unit Price with VAT:€ 278,96520