PE3W00359-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 89,16000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 117,69000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 97,02000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 136,36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 61,54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 134,68000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 101,61000
Datasheet
Cable Assembly Coaxial SMA to N-Type LMR 400 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W00359-36

DigiKey Part Number
6099-PE3W00359-36-ND
Manufacturer
Manufacturer Product Number
PE3W00359-36
Description
COAX CBL SMA TO N-TYPE 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 400 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Retail Package
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00239-36Fairview Microwave05328-FMC00239-36-ND€ 89,16000Parametric Equivalent
FMC0102400-36Fairview Microwave05328-FMC0102400-36-ND€ 117,69000Parametric Equivalent
FMC0102400LF-36Fairview Microwave05328-FMC0102400LF-36-ND€ 97,02000Parametric Equivalent
FMCA100302/WP-36Fairview Microwave05328-FMCA100302/WP-36-ND€ 136,36000Parametric Equivalent
LCCA30289-FT3L-com05073-LCCA30289-FT3-ND€ 61,54000Parametric Equivalent
Available To Order
Factory Stock: 655
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 119,67000€ 119,67
Manufacturers Standard Package
Unit Price without VAT:€ 119,67000
Unit Price with VAT:€ 145,99740