Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMC0102400-36 | |
|---|---|
DigiKey Part Number | 5328-FMC0102400-36-ND |
Manufacturer | |
Manufacturer Product Number | FMC0102400-36 |
Description | COAX CBL SMA TO N-TYPE 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type LMR 400 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to N-Type | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00239-36 | Fairview Microwave | 0 | 5328-FMC00239-36-ND | € 89,16000 | Parametric Equivalent |
| FMC0102400LF-36 | Fairview Microwave | 0 | 5328-FMC0102400LF-36-ND | € 97,02000 | Parametric Equivalent |
| FMCA100302/WP-36 | Fairview Microwave | 0 | 5328-FMCA100302/WP-36-ND | € 136,36000 | Parametric Equivalent |
| LCCA30289-FT3 | L-com | 0 | 5073-LCCA30289-FT3-ND | € 61,54000 | Parametric Equivalent |
| LCCA30289/WP-FT3 | L-com | 0 | 5073-LCCA30289/WP-FT3-ND | € 134,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,69000 | € 117,69 |
| Unit Price without VAT: | € 117,69000 |
|---|---|
| Unit Price with VAT: | € 143,58180 |









