Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C3565/HS-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C3565/HS-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C3565/HS-24 |
Description | COAX CBL N-TYPE TO N-TYPE 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Retail Package | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00026-24 | Fairview Microwave | 0 | 5328-FMC00026-24-ND | € 77,69000 | Parametric Equivalent |
| FMC00032-24 | Fairview Microwave | 0 | 5328-FMC00032-24-ND | € 87,40000 | Parametric Equivalent |
| FMCA100300/WP-24 | Fairview Microwave | 0 | 5328-FMCA100300/WP-24-ND | € 138,04000 | Parametric Equivalent |
| FMCA100308/WP-24 | Fairview Microwave | 0 | 5328-FMCA100308/WP-24-ND | € 146,43000 | Parametric Equivalent |
| FMCA100309/WP-24 | Fairview Microwave | 0 | 5328-FMCA100309/WP-24-ND | € 132,98000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 142,11000 | € 142,11 |
| Unit Price without VAT: | € 142,11000 |
|---|---|
| Unit Price with VAT: | € 173,37420 |












