FMCA100300/WP-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 77,69000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 87,40000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 146,43000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 132,98000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 154,78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 62,44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 136,36000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 144,75000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 131,29000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 151,44000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 143,97000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 166,07000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 123,43000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 158,74000
Datasheet
Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA100300/WP-24

DigiKey Part Number
5328-FMCA100300/WP-24-ND
Manufacturer
Manufacturer Product Number
FMCA100300/WP-24
Description
LOW LOSS N MALE TO N MALE WEATHE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Fairview Microwave
Length
24.00" (609.60mm)
Packaging
Bulk
Cable Type
LMR 400
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to N-Type
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Ingress Protection
IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00026-24Fairview Microwave05328-FMC00026-24-ND€ 77,69000Parametric Equivalent
FMC00032-24Fairview Microwave05328-FMC00032-24-ND€ 87,40000Parametric Equivalent
FMCA100308/WP-24Fairview Microwave05328-FMCA100308/WP-24-ND€ 146,43000Parametric Equivalent
FMCA100309/WP-24Fairview Microwave05328-FMCA100309/WP-24-ND€ 132,98000Parametric Equivalent
FMCA100309LF/WP-24Fairview Microwave05328-FMCA100309LF/WP-24-ND€ 154,78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 138,04000€ 138,04
Manufacturers Standard Package
Unit Price without VAT:€ 138,04000
Unit Price with VAT:€ 168,40880