Similar

PJMB130N65EC_R2_00601 | |
|---|---|
DigiKey Part Number | 3757-PJMB130N65EC_R2_00601CT-ND - Cut Tape (CT) 3757-PJMB130N65EC_R2_00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJMB130N65EC_R2_00601 |
Description | 650V/ 130MOHM / 29A/ EASY TO DRI |
Customer Reference | |
Detailed Description | N-Channel 650 V 29A (Tc) 235W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 10.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 235W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,58000 | € 3,58 |
| 10 | € 3,00300 | € 30,03 |
| 100 | € 2,42890 | € 242,89 |
| Unit Price without VAT: | € 3,58000 |
|---|---|
| Unit Price with VAT: | € 4,36760 |


