N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount TO-263 (D2PAK)
TO-220-3

NVB082N65S3F

DigiKey Part Number
NVB082N65S3FOSTR-ND - Tape & Reel (TR)
NVB082N65S3FOSCT-ND - Cut Tape (CT)
NVB082N65S3FOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVB082N65S3F
Description
MOSFET N-CH 650V 40A D2PAK-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 40A (Tc) 313W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
82mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3410 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
313W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 983
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,86000€ 8,86
10€ 6,08800€ 60,88
100€ 4,62410€ 462,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€ 3,77780€ 3 022,24
Manufacturers Standard Package
Unit Price without VAT:€ 8,86000
Unit Price with VAT:€ 10,80920