
GBJA1510_T0_00301 | |
|---|---|
DigiKey Part Number | 3757-GBJA1510_T0_00301-ND |
Manufacturer | |
Manufacturer Product Number | GBJA1510_T0_00301 |
Description | GLASS PASSIVATED LOW PROFILE BRI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJA |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 15 A |
Manufacturer Panjit International Inc. | Voltage - Forward (Vf) (Max) @ If 1 V @ 7.5 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBJ |
Voltage - Peak Reverse (Max) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSGBJ1510 | Good-Ark Semiconductor | 384 | 4786-GSGBJ1510-ND | € 0,96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 15 | € 1,02000 | € 15,30 |
| 105 | € 0,73410 | € 77,08 |
| 510 | € 0,58425 | € 297,97 |
| 1 005 | € 0,53598 | € 538,66 |
| 2 010 | € 0,49441 | € 993,76 |
| 5 010 | € 0,44956 | € 2 252,30 |
| 10 005 | € 0,42183 | € 4 220,41 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

