
GSGBJ1510 | |
|---|---|
DigiKey Part Number | 4786-GSGBJ1510-ND |
Manufacturer | |
Manufacturer Product Number | GSGBJ1510 |
Description | BRIDGE RECT 1PHASE 1KV 15A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ(5S) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 15 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 7.5 A |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-SIP, GBJ |
Voltage - Peak Reverse (Max) 1 kV | Supplier Device Package GBJ(5S) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 15 | € 0,55267 | € 8,29 |
| 105 | € 0,38743 | € 40,68 |
| 510 | € 0,30076 | € 153,39 |
| 1 005 | € 0,27278 | € 274,14 |
| 2 010 | € 0,24864 | € 499,77 |
| 5 010 | € 0,22260 | € 1 115,23 |
| 10 005 | € 0,20648 | € 2 065,83 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

