Parametric Equivalent
Parametric Equivalent




UTP6AX15MGR | |
|---|---|
DigiKey Part Number | 298-UTP6AX15MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX15MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 49.21' (15.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX50GR | Panduit Corp | 0 | 298-UTP6AX50GR-ND | € 56,69800 | Parametric Equivalent |
| TRD630A-GRN-50F-5PK | L-com | 0 | 5073-TRD630A-GRN-50F-5PK-ND | € 105,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 56,08200 | € 560,82 |
| Unit Price without VAT: | € 56,08200 |
|---|---|
| Unit Price with VAT: | € 68,42004 |



