Parametric Equivalent
Parametric Equivalent

TRD630A-GRN-50F-5PK | |
|---|---|
DigiKey Part Number | 5073-TRD630A-GRN-50F-5PK-ND |
Manufacturer | |
Manufacturer Product Number | TRD630A-GRN-50F-5PK |
Description | CAT6A 30AWG SLIM UTP, CM PVC, GR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX15MGR | Panduit Corp | 0 | 298-UTP6AX15MGR-ND | € 56,08200 | Parametric Equivalent |
| UTP6AX50GR | Panduit Corp | 0 | 298-UTP6AX50GR-ND | € 56,69800 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 105,68000 | € 105,68 |
| Unit Price without VAT: | € 105,68000 |
|---|---|
| Unit Price with VAT: | € 128,92960 |



