


PLT4S-M2 | |
|---|---|
DigiKey Part Number | 298-13980-ND |
Manufacturer | |
Manufacturer Product Number | PLT4S-M2 |
Description | CBL TIE LOCKING RED 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35369 | € 353,69 |
| 2 000 | € 0,34548 | € 690,96 |
| 3 000 | € 0,34074 | € 1 022,22 |
| 5 000 | € 0,33484 | € 1 674,20 |
| 7 000 | € 0,33099 | € 2 316,93 |
| 10 000 | € 0,32695 | € 3 269,50 |
| Unit Price without VAT: | € 0,35369 |
|---|---|
| Unit Price with VAT: | € 0,43150 |






