Standard, Locking Red 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50L2M4

DigiKey Part Number
T50L2M4-ND
Manufacturer
Manufacturer Product Number
T50L2M4
Description
CBL TIE LOCKING RED 50LB 1.280'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Red 4.33" (110.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.25"
Bundle Diameter
4.33" (110.00mm)
Width
0.185" (4.70mm)
Length - Actual
1.280' (390.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Red
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 000€ 0,56727€ 567,27
Manufacturers Standard Package
Unit Price without VAT:€ 0,56727
Unit Price with VAT:€ 0,69207