LNG4A4CN1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: € 1,55000

Similar


Cree LED
In Stock: 0
Unit Price: € 0,12756
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,10340
Datasheet

Similar


Cree LED
In Stock: 2 225
Unit Price: € 0,15000
Datasheet

Similar


Cree LED
In Stock: 2 485
Unit Price: € 0,19000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,17000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,13088
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,13888
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,12434
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,12756
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,10340
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,13156
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,11780
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: € 0,14618
Datasheet
Image for LNG4A4CN1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNG4A4CN1E

DigiKey Part Number
LNG4A4CN1E-ND
Manufacturer
Manufacturer Product Number
LNG4A4CN1E
Description
LED AMBER 5MM ROUND T/H
Customer Reference
Detailed Description
Amber 589nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
591nm
Configuration
Standard
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
12.45mm
Lens Size
5mm, T-1 3/4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (65)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5219829FDialight0350-3484-ND€ 1,55000Similar
C503B-ABN-CW0X0341Cree LED0C503B-ABN-CW0X0341-ND€ 0,12756Similar
C503B-ABN-CW0X0342Cree LED0C503B-ABN-CW0X0342-ND€ 0,10340Similar
C503B-ABN-CW0Z0251Cree LED2 225C503B-ABN-CW0Z0251-ND€ 0,15000Similar
C503B-ABN-CW0Z0252Cree LED2 48590-C503B-ABN-CW0Z0252CT-ND€ 0,19000Similar
Obsolete
This product is no longer manufactured. View Substitutes