Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C503B-ABS-CW0X0341 | |
|---|---|
DigiKey Part Number | C503B-ABS-CW0X0341-ND |
Manufacturer | |
Manufacturer Product Number | C503B-ABS-CW0X0341 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 23° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 13.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-ABN-CW0X0341 | Cree LED | 0 | C503B-ABN-CW0X0341-ND | € 0,12756 | Parametric Equivalent |
| C503B-ABN-CW0X0342 | Cree LED | 0 | C503B-ABN-CW0X0342-ND | € 0,10340 | Parametric Equivalent |
| C503B-ABS-CW0X0342 | Cree LED | 0 | C503B-ABS-CW0X0342-ND | € 0,10340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,12756 | € 63,78 |
| Unit Price without VAT: | € 0,12756 |
|---|---|
| Unit Price with VAT: | € 0,15562 |


