Similar
Similar
Similar
Similar
Similar
Similar

LN877RPX | |
|---|---|
DigiKey Part Number | P553-ND |
Manufacturer | |
Manufacturer Product Number | LN877RPX |
Description | LED ORANGE DIFF 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 630nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 4.00mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1254-10UYD/S530-A3 | Everlight Electronics Co Ltd | 0 | 1254-10UYD/S530-A3-ND | € 0,07904 | Similar |
| 151031YS05900 | Würth Elektronik | 1 310 | 732-5009-ND | € 0,15000 | Similar |
| 264-7UYD/S530-A3 | Everlight Electronics Co Ltd | 0 | 264-7UYD/S530-A3-ND | € 0,08633 | Similar |
| 3YD-F | Bivar Inc. | 0 | 3YD-F-ND | € 0,15900 | Similar |
| 3YDL-F | Bivar Inc. | 0 | 3YDL-F-ND | € 0,34000 | Similar |










