
1254-10UYD/S530-A3 | |
|---|---|
DigiKey Part Number | 1254-10UYD/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | 1254-10UYD/S530-A3 |
Description | LED YELLOW DIFF 3.0MM ROUND T/H |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Yellow | Wavelength - Peak 591nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07904 | € 237,12 |
| Unit Price without VAT: | € 0,07904 |
|---|---|
| Unit Price with VAT: | € 0,09643 |

