
EXB-38V153JV | |
|---|---|
DigiKey Part Number | Y9153TR-ND - Tape & Reel (TR) Y9153CT-ND - Cut Tape (CT) Y9153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V153JV |
Description | RES ARRAY 4 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V153JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 15k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DJT15K0 | Stackpole Electronics Inc | 9 774 | 738-RAVF164DJT15K0CT-ND | € 0,08000 | Direct |
| YC164-JR-0715KL | YAGEO | 30 816 | YC164J-15KCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 25 | € 0,03960 | € 0,99 |
| 50 | € 0,03460 | € 1,73 |
| 100 | € 0,03060 | € 3,06 |
| 250 | € 0,02600 | € 6,50 |
| 500 | € 0,02316 | € 11,58 |
| 1 000 | € 0,02071 | € 20,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01670 | € 83,50 |
| 10 000 | € 0,01525 | € 152,50 |
| 15 000 | € 0,01450 | € 217,50 |
| 25 000 | € 0,01366 | € 341,50 |
| 35 000 | € 0,01316 | € 460,60 |
| 50 000 | € 0,01267 | € 633,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


